Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No346A/346A-004-AU
Order Code4871203
Product Range346 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13,924.240 ($15,316.664) |
Price for:Each
Minimum: 1
Multiple: 1
$13,924.24 ($15,316.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No346A/346A-004-AU
Order Code4871203
Product Range346 Series
Technical Datasheet
RF Test Component TypeNoise Source
Frequency18GHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithKeysight NFA Series Noise Figure Analysers
Product Range346 Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
346A/346A-004-AU is a noise source. Since it is broadband, it eliminates the necessity for several sources at different frequency bands. The low SWR of the noise source minimizes reflection of test signals, reducing measurement uncertainty. The very small change in reflection coefficient (<0.01) from ON to OFF is designed especially for accurate characterization of input-impedance-sensitive devices (like GaAsFETs and many UHF amplifiers).
- Frequency range from 10MHz to 18GHz
- VSWR is less than 1.3:1
- BNC female input and type N female output connector
- Low SWR for reducing noise figure measurement uncertainty
- Individually calibrated ENR values at specific frequencies
Technical Specifications
RF Test Component Type
Noise Source
Impedance
50ohm
For Use With
Keysight NFA Series Noise Figure Analysers
SVHC
No SVHC (05-Nov-2025)
Frequency
18GHz
Continuous RF Input Power Max
-
Product Range
346 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4