Print Page
34193A-AU
Rack Mount Kit, Rack Mount Kit, Keysight E3631A to E3634A and E3646A to E3649A DC Power Supplies
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $480.000 ($528.000) |
Price for:Each
Minimum: 1
Multiple: 1
$480.00 ($528.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34193A-AUCopy
Order Code4383823
Technical Datasheet
Accessory TypeRack Mount Kit
For Use WithKeysight E3631A to E3634A and E3646A to E3649A DC Power Supplies
Product Range-
SVHCTo Be Advised
Product Overview
34193A-AU is a rackmount adapter kit used to mount a single ½ module or two ¼ module width standard System II instruments 3U 132.6mm high instrument such as the Keysight E3631A to E3634A and E3646A to E3649A products.
- Rack cabinet: system II or system II plus
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
-
For Use With
Keysight E3631A to E3634A and E3646A to E3649A DC Power Supplies
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.580598
