| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $143.000 ($157.300) |
Product Information
Product Overview
34191A-AU is a dual rackmount flange kit that secures the instrument to the front of the System II cabinet. This kit can be used with the 34194A dual lock link Kit to mount two Keysight System II (half-width, 2U height - 88.1mm) instruments side-by-side. This dual rackmount flange kit is compatible with the Keysight 34460A, 34461A, 34470A DMMs, the Keysight 34970A/34972A Data Acquisition/Switch Units, the Keysight 531xxA and 53200 Series frequency counters, the Keysight 33500 and 33600 series function generators, most E3600 power supplies and other 2-slot, half rack sized Keysight products.
Technical Specifications
2U Dual Flange Kit
34000 Series
Keysight 344xxA DMMs, 34970A/34972A, 531xxA/53200, 33220/250A & 33521A/33522A & 33500B, E3600 Models
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate