| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $151.000 ($166.100) |
Product Information
Product Overview
34190A-AU is a rackmount kit designed for use with only one instrument, mounted on either the left or the right side of the rack. The kit is compatible with the Keysight 34460A, 34461A, 34470A DMMs, the Keysight 34970A/34972A Data Acquisition/Switch Units, the Keysight 531xxA and 53200 Series frequency counters, the Keysight 33500 and 33600 series function generators, most E3600 power supplies and other 2-slot, half rack sized Keysight products.
- Rack cabinet: system II or system II plus
Contents
Rack flange, One half-rack width filler panel, 4 screws to attach the instrument, 4 rack screws with nuts, Installation instructions in English.
Technical Specifications
Rack Mount Kit
34000 Series
Keysight DMMs, Data Acquisition/Switch Units, Frequency Counters, Generators E3600 Power Supplies
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate