Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,322.000 ($1,454.200) |
Price for:Pack of 3
Minimum: 1
Multiple: 1
$1,322.00 ($1,454.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34151A-AU
Order Code4383492
Technical Datasheet
Kit Contents3 Signal Wedge Probe, DMM Test Lead Adapters
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34151A-AU is a three signal wedge probe kit. The 3-signal wedge probe allows probing onto to fine pitch (0.65 mm) thin quad flat package (TQFP) and plastic quad flat package (PQFP) components. 34151A is compatible with the 34460A, 34461A, 34401A, 34410A, and 34411A. This product is to be used in applications where the voltages are less than or equal to 30Vrms, 42.4Vpk, and 60DCV.
Contents
One 3-signal wedge probe, One each of red and black .025” pin to 2mm DMM probe adapters.
Technical Specifications
Kit Contents
3 Signal Wedge Probe, DMM Test Lead Adapters
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
