Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No332BW1U-AUCopy
Order Code4383165
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $325.000 ($357.500) |
Price for:Each
Minimum: 1
Multiple: 1
$325.00 ($357.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No332BW1U-AUCopy
Order Code4383165
Technical Datasheet
Accessory Type25 MHz Bandwidth Upgrade
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
332BW1U-AU is a 25MHz bandwidth upgrade model for 1-channel EDU33210 series waveform generator. It increases the bandwidth on the 1-channel, 20MHz EDU33210 series waveform generators to 25MHz. Upgrade contents are receive entitlement certificate, register via the Keysight website, and obtain software keycode to enable the upgrade.
- Adjustments required: no calibration required
- User verification can be done to confirm calibration to 25MHz
- Installed by, estimated installation time: customer, 0.5hours
Technical Specifications
Accessory Type
25 MHz Bandwidth Upgrade
Product Range
-
For Use With
Keysight EDU33210 Series 1 Channel Waveform Generators
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
