Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1CM124A-AU
Order Code4382998
Product Range1CM Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $236.000 ($259.600) |
Price for:Each
Minimum: 1
Multiple: 1
$236.00 ($259.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1CM124A-AU
Order Code4382998
Product Range1CM Series
Technical Datasheet
Accessory TypeRack Mount Adapter Kit
For Use WithKeysight E7590A, E3661B, E3662B Rack Cabinets
Product Range1CM Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
1CM124A-AU is a rack mount kit designed for use with only one instrument, mounted on either the left or the right side of the rack. The kit includes one rack flange and one half-rack width filler panel, 4 screws to attach the instrument, 4 rack screws with nuts and installation instructions in English. The Keysight 1CM124A is compatible with the Keysight DAQ970A, DAQ973A, 34970A, and 34972A data acquisition systems, the Keysight 34460A, 34461A, 34465A, 34470A, and 34420A DMMs, the Keysight 33500B and 33600A series function generators.
- Dark grey colour
Technical Specifications
Accessory Type
Rack Mount Adapter Kit
Product Range
1CM Series
For Use With
Keysight E7590A, E3661B, E3662B Rack Cabinets
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4