Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16494A/005-AUCopy
Order Code4383063
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,015.000 ($1,116.500) |
Price for:Each
Minimum: 1
Multiple: 1
$1,015.00 ($1,116.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16494A/005-AUCopy
Order Code4383063
Technical Datasheet
Accessory TypeTriax Cable, 4m
For Use WithKeysight Fixture 16442A / 16442B & SMUs
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
16494A/005-AU is a low leakage triaxial cable for use with B2980A series femto/picoammeter and electrometer/high resistance meter.
- 4m length
Technical Specifications
Accessory Type
Triax Cable, 4m
Product Range
-
For Use With
Keysight Fixture 16442A / 16442B & SMUs
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
