Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16493U/001-AUCopy
Order Code4383861
Product Range16493U Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,557.000 ($1,712.700) |
Price for:Each
Minimum: 1
Multiple: 1
$1,557.00 ($1,712.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16493U/001-AUCopy
Order Code4383861
Product Range16493U Series
Technical Datasheet
Accessory TypeHigh Current BNC Coax cable
For Use WithKeysight B2900A Series Precision SMU, B2960A Series Power Sources & B2980A Series Femto/Picoammeters
Product Range16493U Series
SVHCTo Be Advised
Product Overview
16493U/001-AU is a high current coaxial cable suitable for high current applications and it is compatible with the B2901A/ 02A/11A/12A, B2961A/62A and B2981A/83A/85A /87A. It supports up to 40V and 20A pulse.
- 1.5m cable length
Technical Specifications
Accessory Type
High Current BNC Coax cable
Product Range
16493U Series
For Use With
Keysight B2900A Series Precision SMU, B2960A Series Power Sources & B2980A Series Femto/Picoammeters
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
