Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,017.000 ($3,318.700) |
Price for:Each
Minimum: 1
Multiple: 1
$3,017.00 ($3,318.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16089C-AUCopy
Order Code4383553
Technical Datasheet
Test Connector Type AKelvin Clip
Test Connector Type BBNC Terminal
Lead Length - Imperial37"
Lead Length - Metric940mm
Insulator Colour-
Current Rating-
Voltage Rating42VDC
Product Range-
SVHCTo Be Advised
Product Overview
16089C-AU is a test fixture with kelvin IC clip leads makes it possible to measure odd-shaped components that cannot be measured with conventional fixtures. It is equipped with two insulated Kelvin clips.
- 4-terminal pair, BNC connector
- 4-terminal DUT connection
- Applicable instruments: E4980A/AL, E4981A, E4990A
- Frequency range from 5Hz to 100KHz
- Maximum voltage of ±42V peak (AC+DC)
- Cable length (approx): 1.3m (from connector to clip's tip)
- Operating temperature range from 0 to 55°C
Contents
Kelvin IC clip lead, 1 x operating and service manual 16089-90020.
Technical Specifications
Test Connector Type A
Kelvin Clip
Lead Length - Imperial
37"
Insulator Colour
-
Voltage Rating
42VDC
SVHC
To Be Advised
Test Connector Type B
BNC Terminal
Lead Length - Metric
940mm
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.109203
