Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,543.000 ($6,097.300) |
Price for:Each
Minimum: 1
Multiple: 1
$5,543.00 ($6,097.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16034G-AUCopy
Order Code4383305
Technical Datasheet
Accessory TypeTest Fixture
For Use WithKeysight LCR Meters
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
16034G-AU is a SMD test fixture designed for impedance evaluation of SMD. The minimum SMD size that this fixture is adapted to evaluate is 0.6mm (L) x 0.3mm (W).
- 4-terminal pair, BNC connector
- 2-terminal DUT connection
- Applicable instruments: E4980A/AL, E4981A, E4990A, E5061B-3L3/3L4/3L5 with Opt. 005
- Frequency range from DC to 120MHz
- Maximum voltage of ±42V peak (AC+DC)
- Operating temperature range from 0 to 55°C
- Dimension (approx) is 120mm (W) x 50mm (H) x 70mm (D)
Contents
Test fixture, 1 x case for 100 ohm SMD resistance 1540-0692, 10 x 100 ohm chip resistor 0699-2488, 1 x operating manual 16034-90011.
Technical Specifications
Accessory Type
Test Fixture
Product Range
-
For Use With
Keysight LCR Meters
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
