Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $675.000 ($742.500) |
Price for:Each
Minimum: 1
Multiple: 1
$675.00 ($742.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11730C-AUCopy
Order Code4853552
Technical Datasheet
Accessory TypePower Sensor and SNS Noise Source Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11730C-AU is a power sensor and SNS noise source cable for operation with 8480, N8480, E-series CW and E9300 power sensors.
- 20ft (6.1m) cable length
Technical Specifications
Accessory Type
Power Sensor and SNS Noise Source Cable
Product Range
-
For Use With
Keysight 8480, N8480, E-Series CW and E9300 Power Sensors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
