Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $814.810 ($896.291) |
Price for:Each
Minimum: 1
Multiple: 1
$814.81 ($896.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11730A-AU
Order Code4853549
Technical Datasheet
Accessory TypePower Sensor and SNS Noise Source Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11730A-AU is a power sensor / SNS noise source cable used with the N8480/8480 and E-series power sensors (except the E9320 family of peak and average sensors). This cable is designed to reduce RFI effects on low power readings with an improved shielding design in the cable itself. Cables may be ordered individually or in pairs in any combination desired for single and dual-channel measurements. It can also be used in conjunction with the SNS series noise sources which are designed to operate with the NFA Series Noise Figure Analysers.
- 1.5m(5ft) cable length
Technical Specifications
Accessory Type
Power Sensor and SNS Noise Source Cable
Product Range
-
For Use With
Keysight 8480, N8480, E-Series CW and E9300 Power Sensors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5