| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24,919.850 ($27,411.835) |
Product Information
Product Overview
11713E-AU is a LXI-compliant attenuator/switch driver that provides remote or front-panel drive control for 4 programmable attenuators and 4 SPDT switches. The Keysight 11713E can also be used to independently control up to 20 switches. Designed with both benchtop and ATE environments in mind, this flexible, stand-alone driver provides an intuitive user interface, a variety of switching options, software programmability and remote control features for quick, easy design validation and automated testing. An integrated power supply eliminates the need for an external power source. Each Keysight 11713E is offered with 14 optional plug-in drive cables to provide point-to-point connection to Keysight programmable attenuators and switches.
- Drives Keysight’s electro-mechanical and solid-state switches
- Supports both continuous and pulse drive
- LXI-compliant to control and trigger the 11713E remotely via a full-featured graphical web interface
- GPIB with USB and LAN options for easy remote integration
- Standard SCPI programming language
- Full backward compatibility with the Keysight 11713C
- 5V, 15V and 24V tri-voltage supply, user-defined voltage supply, 3.4A maximum continuous current
- User-friendly interface for quick setup, switching, and remote control of automated test equipment
- Built-in counter for easy switch life monitoring
Technical Specifications
Attenuator/Switch Driver
-
Automate ATE Systems
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate