Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11708A-AUCopy
Order Code4850652
Product RangeX-Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,137.000 ($1,250.700) |
Price for:Each
Minimum: 1
Multiple: 1
$1,137.00 ($1,250.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11708A-AUCopy
Order Code4850652
Product RangeX-Series
Technical Datasheet
RF Test Component TypeAttenuator
Frequency50MHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight X-Series MXE EMI Test Receivers
Product RangeX-Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
11708A-AU is a 30dB attenuator supplied with 8480 series power sensors with the "D" suffix, for calibration with the power meter's 0dBm, 50MHz reference.
- Factory set to 30dB ±0.05dB at 50MHz
- SWR is less than 1.05 at 50MHz
- Traceable to U.S. National Institute of Standards and Technology (NIST)
- 1 year standard warranty
Technical Specifications
RF Test Component Type
Attenuator
Impedance
-
For Use With
Keysight X-Series MXE EMI Test Receivers
SVHC
No SVHC (25-Jun-2025)
Frequency
50MHz
Continuous RF Input Power Max
-
Product Range
X-Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
