Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11667CH67
Order Code4849904
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13,889.520 ($15,278.472) |
Price for:Each
Minimum: 1
Multiple: 1
$13,889.52 ($15,278.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11667CH67
Order Code4849904
Technical Datasheet
Connector Type A1.85mm
Connector Type A GenderSocket
Connector Type B1.85mm
Connector Type B GenderSocket
Operating Frequency Min0Hz
Operating Frequency Max67GHz
Input Power Max-
Impedance50ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
1.85mm
Connector Type B
1.85mm
Operating Frequency Min
0Hz
Input Power Max
-
Product Range
-
Connector Type A Gender
Socket
Connector Type B Gender
Socket
Operating Frequency Max
67GHz
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2