Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,126.090 ($4,538.699) |
Price for:Each
Minimum: 1
Multiple: 1
$4,126.09 ($4,538.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11636C
Order Code4849902
Technical Datasheet
Connector Type A2.4mm
Connector Type A GenderSocket
Connector Type B2.4mm
Connector Type B GenderSocket
Operating Frequency Min0Hz
Operating Frequency Max50GHz
Input Power Max0.5W
Impedance50ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11636C is a DC to 50GHz, power divider. It provides good matching and excellent tracking characteristics for highly accurate power division, signal routing and matrix testing. It is recommended for applications such as power combining and transmission line fault testing using a network analyser. The excellent source match of all three ports improves fault location measurements by reducing reflections.
- 0.5W max input power
- 2° typical phase tracking
- 0.3dB amplitude tracking (DC to 18GHz)
- 8.5dB max (40 to 50GHz) insertion loss
- 12 (1.67)dB input and output return loss(VSWR) 40 to 50GHz
- Operating temperature range from -45°C to +70°C
- Excellent amplitude and phase tracking ensures highly accurate power division
- Low SWR minimizes measurement uncertainty
Technical Specifications
Connector Type A
2.4mm
Connector Type B
2.4mm
Operating Frequency Min
0Hz
Input Power Max
0.5W
Product Range
-
Connector Type A Gender
Socket
Connector Type B Gender
Socket
Operating Frequency Max
50GHz
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
