Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11582AH09-AUCopy
Order Code4850651
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,397.000 ($5,936.700) |
Price for:Each
Minimum: 1
Multiple: 1
$5,397.00 ($5,936.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11582AH09-AUCopy
Order Code4850651
Technical Datasheet
RF Test Component TypeAttenuator Set
Frequency18GHz
Impedance50ohm
Continuous RF Input Power Max2W
For Use WithKeysight Network Analysers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11582AH09-AU is a coaxial attenuators set. It is a set of four 8491B attenuators (30,40,50,60dB) with type-N connectors ideal for calibration labs. The Keysight 8491B are type-N connectors with a maximum frequency of 18GHz. This set is ideal for calibration labs or where precise knowledge of attenuation and SWR is desired.
- Multiple dB attenuators included in one set
- Available in a handsome walnut accessory case
Technical Specifications
RF Test Component Type
Attenuator Set
Impedance
50ohm
For Use With
Keysight Network Analysers
SVHC
No SVHC (25-Jun-2025)
Frequency
18GHz
Continuous RF Input Power Max
2W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
