Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11500EC05-AUCopy
Order Code4850648
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,700.000 ($5,170.000) |
Price for:Each
Minimum: 1
Multiple: 1
$4,700.00 ($5,170.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11500EC05-AUCopy
Order Code4850648
Technical Datasheet
Accessory Type3.5mm Plug to N-Type Plug Flexible Connector Cable
For Use WithKeysight RF and Microwave Test Equipments
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11500EC05-AU is a cable assembly. It offers low reflection, negligible EMI, high repeatability, and flawless mechanical integrity.
- DC to 18GHz frequency range
- 3.5mm male to Type-N male connectors
- 91cm (36") length (nominal)
Technical Specifications
Accessory Type
3.5mm Plug to N-Type Plug Flexible Connector Cable
Product Range
-
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
