Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,280.000 ($3,608.000) |
Price for:Each
Minimum: 1
Multiple: 1
$3,280.00 ($3,608.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11500E-AUCopy
Order Code4850644
Technical Datasheet
Accessory Type3.5mm Plug to 3.5mm Plug Connector Cable
For Use WithKeysight RF and Microwave Test Equipments
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11500E-AU is a cable assembly. It offers low reflection, negligible EMI, high repeatability, and flawless mechanical integrity.
- DC to 26.5GHz frequency range
- 3.5mm male to 3.5mm male connectors
- 61cm (24") in length (nominal)
- 1.4 maximum standing wave ratio
- 2dB nominal insertion loss
Technical Specifications
Accessory Type
3.5mm Plug to 3.5mm Plug Connector Cable
Product Range
-
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
