Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $191.000 ($210.100) |
Price for:Each
Minimum: 1
Multiple: 1
$191.00 ($210.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10833D-AUCopy
Order Code4383054
Technical Datasheet
Accessory TypeGPIB Cable
For Use WithKeysight GPIB Oscilloscopes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
10833D-AU is a 0.5m GPIB cable engineered for exceptional reliability and durability even under the harshest conditions. Suitable for use with oscilloscopes with GPIB option. The GPIB cable can be sure of automatic, seamless compatibility between computers and instruments throughout the system. GPIB interface cables, cards and software for the computers make it easy to access and control instruments and exchange data - and it all starts with the cable to connect the computer and instrument. Keysight GPIB cable is fully compatible with the IEEE 488.1 mechanical specification.
- Connect GPIB instruments easily to your PC with this 0.5m cable for fast and seamless integration
- Connection between GPIB instruments (daisy-chain)
- Connection from GPIB instrument to the PCI/GPIB or PCIe/GPIB card
- Connection from GPIB instrument to the LAN/GPIB/USB gateway
Technical Specifications
Accessory Type
GPIB Cable
Product Range
-
For Use With
Keysight GPIB Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
