Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $776.000 ($853.600) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$776.00 ($853.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10075A-AUCopy
Order Code4383981
Technical Datasheet
Kit Contents4x 0.5mm IC Clips, 2x Dual-Lead Adapters
Product Range-
SVHCTo Be Advised
Product Overview
10075A-AU is an IC clip kit. Probe fine-pitch ICs with two dual-lead adapters and four 0.5mm clips that can be mounted side by side. This ultra-small IC clip is ideal for connecting to fine-pitch IC as small as 0.5mm. The clip body allows many clips to be mounted side by side. The dual-lead adapter makes connecting the IC clips to your probe easy. You simply install the tip of the Keysight 10070-family probe into the dual-lead adapter. The other end of the dual-lead adapter has two leads that fit the IC clips or 0.635mm diameter posts.
- Smallest IC clips in the industry to date
- Probe PQFP and SOIC SMT packages from 0.5 to 0.8mm lead pitch
- Thin clip body allows many IC clips to be mounted side by side
Contents
Four 0.5mm IC clips, Two dual-lead adapters.
Technical Specifications
Kit Contents
4x 0.5mm IC Clips, 2x Dual-Lead Adapters
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
