Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKENTEC DISPLAY
Manufacturer Part NoEB-STM3210C-LCDCopy
Order Code2008820
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerKENTEC DISPLAY
Manufacturer Part NoEB-STM3210C-LCDCopy
Order Code2008820
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application Type-
Application Sub TypeLCD Display
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
-
Core Architecture
-
Silicon Family Name
-
Product Range
TUK SGACK902S Keystone Coupler
Silicon Core Number
-
Application Sub Type
LCD Display
Core Sub-Architecture
-
Kit Contents
Build in LED backlight driver circuit and 60pin FPC connector for the Kentec LCDs
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
