Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKENTEC DISPLAY
Manufacturer Part NoEB-AT91SAM3U-LCDCopy
Order Code2008818
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerKENTEC DISPLAY
Manufacturer Part NoEB-AT91SAM3U-LCDCopy
Order Code2008818
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerAtmel
Silicon Core NumberAT91S
Kit Application Type-
Application Sub TypeLCD Display
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Family NameAT91SAM3xxx
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The EB-AT91SAM3U-LCD is an extension board for the EM-AT91SAM3U development board. The expansion board has build in LED backlight driver circuit and 60pin FPC connector for the Kentec LCDs (3.5inch: K350QVG-V2-F, 4.3inch: K430WQC-V3-FF, 5inch: K50DWN2-V1-FF, 7inch: K70DWN2-V1-FF, 9inch: K90DWN2-V1-FF).
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Atmel
Kit Application Type
-
Core Architecture
ARM
Silicon Family Name
AT91SAM3xxx
Product Range
TUK SGACK902S Keystone Coupler
Silicon Core Number
AT91S
Application Sub Type
LCD Display
Core Sub-Architecture
Cortex-M3
Kit Contents
Build in LED backlight driver circuit and 60pin FPC connector for the Kentec LCDs
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
