![KEMET T597S105M035APE100 Tantalum Polymer Capacitor, 1 µF, ± 20%, 35 V, S, 0.1 ohm, 1206 [3216 Metric]](https://au.element14.com/productimages/standard/en_GB/1572644-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.987 | $9.87 |
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.987 ($1.0857) |
| 50+ | $0.947 ($1.0417) |
| 100+ | $0.906 ($0.9966) |
| 500+ | $0.768 ($0.8448) |
| 1000+ | $0.725 ($0.7975) |
| 3000+ | $0.671 ($0.7381) |
Product Information
Product Overview
T597S105M035APE100 is a T597 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
- Capacitance is 1µF and capacitance tolerance is ±20%
- Voltage is 35V DC, ripple current is 770mA and capacitor case is 1206 [3216 Metric]
- 0.1ohm ESR
- AEC-Q200 qualified (125°C) face down construction
- Face down construction and Ni-Pd-Au termination finish
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Operating temperature range from -55 to 125°C
- KO-CAP has a very long operational life and a high ripple current capabilities
Technical Specifications
1µF
35V
0.1ohm
3.2mm
1.1mm
-55°C
T597 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
S
1206 [3216 Metric]
1.6mm
770mA
125°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
