T495X476K035ATE230
Surface Mount Tantalum Capacitor, MnO2, 47 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.23 ohm, X
![KEMET T495X476K035ATE230 Surface Mount Tantalum Capacitor, MnO2, 47 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.23 ohm, X](https://au.element14.com/productimages/standard/en_GB/1288218-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T495X476K035ATE230Copy |
| Manufacturer Standard Lead Time | 39 weeks |
| Order Code | 253529701 |
| Product Range | T495 Series |
| Your Part Number | |
| Technical Datasheet |
2,500 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.060 ($3.366) |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T495X476K035ATE230Copy |
| Manufacturer Standard Lead Time | 39 weeks |
| Order Code | 253529701 |
| Product Range | T495 Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 35V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.23ohm |
| Manufacturer Size Code | X |
| Failure Rate | - |
| Ripple Current | 847mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 4mm |
| Product Range | T495 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
T495X476K035ATE230 is a T495 series, low ESR surge robust MnO2, tantalum surface mount capacitor. It is designed for demanding applications that require high surge current and high ripple current capability. The T495 capacitor builds upon the proven capabilities of our industrial grade tantalum chip capacitor to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved through a combination of proprietary design, materials, and process parameters, as well as high-stress, low impedance electrical conditioning performed prior to screening. Typical applications include decoupling and filtering in automotive end applications, such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
- 47µF capacitance and ±10% capacitance tolerance
- X case size
- 35V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
- Meets or exceeds EIA standard 535BAAC
- High surge current capability
- High ripple current capability
- 100% surge current test and 100% steady-state accelerated aging
- Epoxy compliant with UL94 V-0
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.23ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 4mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | X |
| Ripple Current | 847mA |
| Product Width | 4.3mm |
| Product Range | T495 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000652 |
