![KEMET T491X157K020AT Surface Mount Tantalum Capacitor, 150 µF, 20 V, 2917 [7343 Metric], ± 10%, 0.4 ohm, X](https://au.element14.com/productimages/standard/en_GB/1457402-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491X157K020ATCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | 211297901 |
| Your Part Number | |
| Technical Datasheet |
3,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.810 ($3.091) |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491X157K020ATCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | 211297901 |
| Technical Datasheet |
Product Overview
T491X157K020AT is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.
- 150µF capacitance and ±10% capacitance tolerance
- X case size
- 20V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
Applications
Industrial, Automotive, Power Management, Consumer Electronics, Portable Devices
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000652 |
