Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSMP253FC5680MD32TV32
Order Code4849919
Product RangeSMP253 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.660 ($9.526) |
| 5+ | $7.500 ($8.250) |
| 10+ | $6.230 ($6.853) |
| 20+ | $5.890 ($6.479) |
| 40+ | $5.590 ($6.149) |
| 100+ | $5.230 ($5.753) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.66 ($9.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMP253FC5680MD32TV32
Order Code4849919
Product RangeSMP253 Series
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageSMD
Capacitance0.068µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingSurface Mount
Voltage Rating X-
Voltage Rating Y310VAC
dv/dt Rating1kV/µs
Humidity Rating-
Lead Spacing-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSMP253 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.068µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
1kV/µs
Lead Spacing
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitor Case / Package
SMD
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Voltage Rating Y
310VAC
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
SMP253 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052