Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT47X-300-S2R0B009JHCopy
Order Code4815716
Product RangeSCT47X Series
Also Known AsUALSCT47XS009H
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.530 ($45.683) |
| 27+ | $33.650 ($37.015) |
| 54+ | $30.280 ($33.308) |
| 108+ | $28.190 ($31.009) |
| 270+ | $26.280 ($28.908) |
| 513+ | $25.610 ($28.171) |
Price for:Each
Minimum: 1
Multiple: 1
$41.53 ($45.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT47X-300-S2R0B009JHCopy
Order Code4815716
Product RangeSCT47X Series
Also Known AsUALSCT47XS009H
Technical Datasheet
Inductance720µH
DC Current Rating30A
DC Resistance Max2310µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT47X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
720µH
DC Resistance Max
2310µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
30A
Operating Temperature Min
-40°C
Product Range
SCT47X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231
