Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-160-S1R8A010JVCopy
Manufacturer Standard Lead Time26 weeks
Order Code4815693
Product RangeSCT31X Series
Also Known AsUALSCT31XS010V
Your Part Number
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.130 ($16.643) |
| 10+ | $13.620 ($14.982) |
| 60+ | $12.810 ($14.091) |
| 120+ | $12.560 ($13.816) |
| 540+ | $12.300 ($13.530) |
| 1020+ | $12.050 ($13.255) |
Price for:Each
Minimum: 1
Multiple: 1
$15.13 ($16.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-160-S1R8A010JVCopy
Manufacturer Standard Lead Time26 weeks
Order Code4815693
Product RangeSCT31X Series
Also Known AsUALSCT31XS010V
Technical Datasheet
Inductance750µH
DC Current Rating16A
DC Resistance Max5250µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
750µH
DC Resistance Max
5250µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
16A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0922
