Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT23X-070-1R1A025VCopy
Manufacturer Standard Lead Time26 weeks
Order Code4748886
Product RangeSCT23X Series
Also Known AsUALSCT23X025V0
Your Part Number
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.250 ($10.175) |
| 10+ | $7.620 ($8.382) |
| 50+ | $6.640 ($7.304) |
| 120+ | $6.170 ($6.787) |
| 600+ | $5.780 ($6.358) |
| 1080+ | $5.770 ($6.347) |
Price for:Each
Minimum: 1
Multiple: 1
$9.25 ($10.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT23X-070-1R1A025VCopy
Manufacturer Standard Lead Time26 weeks
Order Code4748886
Product RangeSCT23X Series
Also Known AsUALSCT23X025V0
Technical Datasheet
Inductance3.36mH
DC Current Rating7A
DC Resistance Max0.0289ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT23X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.36mH
DC Resistance Max
0.0289ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SCT23X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0401
