Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT17X-070-0R9A022JVCopy
Manufacturer Standard Lead Time26 weeks
Order Code4748879
Product RangeSCT17X Series
Also Known AsUALSCT17X022JV
Your Part Number
84 total stock globally
Need more?
84 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.620 ($8.382) |
| 10+ | $6.280 ($6.908) |
| 50+ | $5.480 ($6.028) |
| 252+ | $4.780 ($5.258) |
| 504+ | $4.650 ($5.115) |
Price for:Each
Minimum: 1
Multiple: 1
$7.62 ($8.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT17X-070-0R9A022JVCopy
Manufacturer Standard Lead Time26 weeks
Order Code4748879
Product RangeSCT17X Series
Also Known AsUALSCT17X022JV
Technical Datasheet
Inductance640µH
DC Current Rating7A
DC Resistance Max0.0255ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT17X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
640µH
DC Resistance Max
0.0255ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SCT17X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0132
