
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R46KI310050M1KCopy |
| Manufacturer Standard Lead Time | 63 weeks |
| Order Code | 167930801 |
| Product Range | R46 Series |
| Also Known As | 46KI310050M1K |
| Your Part Number | |
| Technical Datasheet |
47,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.215 ($0.2365) |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R46KI310050M1KCopy |
| Manufacturer Standard Lead Time | 63 weeks |
| Order Code | 167930801 |
| Product Range | R46 Series |
| Also Known As | 46KI310050M1K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 275VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 400V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | R46 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in “series with mains” type applications.
- Capacitance value ranges from 0.01μF to 10μF
- Rated voltage is 275VAC
- Lead spacing varies from 10mm to 37.5mm
- ±10% and ±20% tolerance
- Operating temperature range -40˚C to +110˚C
- 100% screening factory test at 2,200VDC/1,500VAC
- Self healing properties
- ENEC, UL, cUL, CQC approval standards
- Climatic category 40/110/ 56, IEC 60068–1
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.1µF |
| Suppression Class | X2 |
| Voltage Rating X | 275VAC |
| dv/dt Rating | 400V/µs |
| Lead Spacing | 15mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | R46 Series |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Bulgaria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00178 |
