Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE448RB5100JR06Copy
Order Code1678914
Product RangePHE448/F448 Series
Also Known AsF448BQ103J1K6C
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE448RB5100JR06Copy
Order Code1678914
Product RangePHE448/F448 Series
Also Known AsF448BQ103J1K6C
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 5%
Voltage(AC)650V
Voltage(DC)1.6kV
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing15mm
Product Length16mm
Product Width18mm
Product Height16mm
Product RangePHE448/F448 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PHE448 series Film Capacitor with polypropylene dielectric and metal foil electrodes. It is suitable for high frequency and high voltage applications requiring capacitors with extremely high current handling capability, i.e., high dV/dt values. It is also ideal for general purpose, pulse and DC transient suppression applications.
- Encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL94V-0
- 0.0001 to 0.022µF Capacitance range
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
0.01µF
Voltage(AC)
650V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
16mm
Product Height
16mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
1.6kV
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
18mm
Product Range
PHE448/F448 Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
