Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHE426HJ6100JR05
Order Code157214602
Product RangePHE426/F426 Series
Also Known AsF426JT104J250C
Your Part Number
Technical Datasheet
18,290 total stock globally
6,000 more incoming. You can reserve stock now
18290 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.397 ($0.4367) |
Price for:Each
Minimum: 10
Multiple: 10
$3.97 ($4.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE426HJ6100JR05
Order Code157214602
Product RangePHE426/F426 Series
Also Known AsF426JT104J250C
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)160V
Voltage(DC)250V
Lead Spacing5mm
Product Length7.2mm
Product Width6mm
Product Height11mm
Product RangePHE426/F426 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PHE426 series single metallised film Pulse Capacitor with polypropylene dielectric and vacuum evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. Two different winding constructions are used, depending on voltage and lead spacing. They are specified in the article table. It is suitable for pulse operation in SMPS, TV, monitor, electrical ballast and other high frequency applications demanding stable operation.
- Encapsulation in self-extinguishing material meeting the requirements of UL94V-0
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
160V
Lead Spacing
5mm
Product Width
6mm
Product Range
PHE426/F426 Series
Operating Temperature Max
85°C
Capacitance Tolerance
± 5%
Voltage(DC)
250V
Product Length
7.2mm
Product Height
11mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536