Print Page
EDK225M050A9BAA
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 2.2 µF, 50 V, 2000 hours @ 85°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | EDK225M050A9BAACopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 206868301 |
| Product Range | EDK Series |
| Also Known As | DK225M050A9BAA |
| Your Part Number | |
| Technical Datasheet |
26,726 total stock globally
Need more?
26,726 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.121 ($0.1331) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.21 ($1.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | EDK225M050A9BAACopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 206868301 |
| Product Range | EDK Series |
| Also Known As | DK225M050A9BAA |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 2.2µF |
| Voltage(DC) | 50V |
| ESR | - |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Product Range | EDK Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 4mm |
| Product Length | 4.3mm |
| Product Width | 4.3mm |
| Product Height | 5.4mm |
| Ripple Current | 16mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The EDK series Aluminium Electrolytic Surface Mount Capacitor designed for high density printed circuit boards. Typical applications include coupling, decoupling, bypass and filtering.
- Surface mount lead terminals
- Low profile vertical chip
- General purpose 85°C/2000 hours
- 4 to 100VDC Rated voltage range
- 1 to 1500µF Capacitance
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 50V |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Range | EDK Series |
| Capacitor Terminals | Solder |
| Product Length | 4.3mm |
| Product Height | 5.4mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance | 2.2µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 4mm |
| Product Width | 4.3mm |
| Ripple Current | 16mA |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0003 |
