Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CBR08C509B1GAC Capacitor, RF, 5 pF, 100 V, HiQ-CBR Series, ± 0.1pF, 125 °C, 0805 [2012 Metric]](https://au.element14.com/productimages/standard/en_GB/4757741-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCBR08C509B1GACCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape4757746
Cut Tape4757746RL
Product RangeHiQ-CBR Series
Your Part Number
3,990 total stock globally
Need more?
3,990 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.451 ($0.4961) |
| 100+ | $0.407 ($0.4477) |
| 500+ | $0.331 ($0.3641) |
| 1000+ | $0.308 ($0.3388) |
| 2000+ | $0.301 ($0.3311) |
| 4000+ | $0.274 ($0.3014) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.51 ($4.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR08C509B1GACCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape4757746
Cut Tape4757746RL
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance5pF
Voltage Rating100V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
5pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
100V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
