Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCBR04C101F3GAC
Order Code277338702
Your Part Number
Technical Datasheet
22,730 total stock globally
210,000 more incoming. You can reserve stock now
22730 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.219 ($0.2409) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.19 ($2.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
- Ultra high Q
- High SRF
- High thermal stability
- 1MHz to 50GHz Frequency range
- Base metal electrode (BME) dielectric system
- Available in 0201, 0402, 0603 and 0805 case sizes
- 6.3 to 500V Voltage range
- 0.1 to 100pF Capacitance range
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006