Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AUNBW5220M3PJCopy
Manufacturer Standard Lead Time29 weeks
Order Code4927013
Product RangeC4AU Series
Also Known As4AUNBW5220M3PJ
Your Part Number
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.950 ($23.045) |
| 30+ | $16.500 ($18.150) |
| 60+ | $14.630 ($16.093) |
| 120+ | $13.490 ($14.839) |
| 510+ | $12.770 ($14.047) |
| 1020+ | $12.520 ($13.772) |
Price for:Each
Minimum: 1
Multiple: 1
$20.95 ($23.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AUNBW5220M3PJCopy
Manufacturer Standard Lead Time29 weeks
Order Code4927013
Product RangeC4AU Series
Also Known As4AUNBW5220M3PJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance22µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link, High Frequency
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1kV
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating37V/µs
Peak Current814A
RMS Current (Irms)23.3A
ESR0.0036ohm
Product Diameter-
Product Length42mm
Product Width33mm
Product Height48mm
Ripple Current-
Output (kvar)-
Product RangeC4AU Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
22µF
Typical Applications
DC Link, High Frequency
Voltage(AC)
-
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
37.5mm
Peak Current
814A
ESR
0.0036ohm
Product Length
42mm
Product Height
48mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
37V/µs
RMS Current (Irms)
23.3A
Product Diameter
-
Product Width
33mm
Ripple Current
-
Product Range
C4AU Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0934
