Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44AMGP5200ZA0JCopy
Manufacturer Standard Lead Time32 weeks
Order Code414403201
Product RangeC44A Series
Also Known As44AMGP5200ZA0J
Your Part Number
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.950 ($69.245) |
Price for:Each
Minimum: 1
Multiple: 1
$62.95 ($69.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44AMGP5200ZA0JCopy
Manufacturer Standard Lead Time32 weeks
Order Code414403201
Product RangeC44A Series
Also Known As44AMGP5200ZA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance20µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M12
Voltage(AC)450V
Voltage(DC)850V
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing22.3mm
dv/dt Rating50V/µs
Peak Current1kA
RMS Current (Irms)-
ESR6000µohm
Product Diameter65mm
Product Length-
Product Width-
Product Height101mm
Ripple Current25A
Output (kvar)-
Product RangeC44A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
Snubber
Voltage(AC)
450V
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
1kA
ESR
6000µohm
Product Length
-
Product Height
101mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
850V
Capacitor Terminals
Threaded Stud
dv/dt Rating
50V/µs
RMS Current (Irms)
-
Product Diameter
65mm
Product Width
-
Ripple Current
25A
Product Range
C44A Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.416667
