Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.3595 ($0.3954) |
Product Information
Product Overview
The Aximax is an axial through-hole Ceramic Capacitor with X8L dielectric. These components are fixed, ceramic dielectric capacitors suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from -55 to +125°C and +15, -40% from 125 to 150°C. Driven by the demand for a more robust and reliable component, X8L dielectric capacitors were developed for critical applications where reliability at higher operating temperatures are a concern. These capacitors are widely used in automotive circuits as well as general high temperature applications.
- Axial through-hole form factor
- Conformally coating
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated lead finish allowing for excellent solderability
- SnPb-plated lead finish option available (60/40)
- Encapsulation meets flammability standard UL94V-0
- DC voltage ratings of 25 and 50V
- Capacitance offerings ranging from 0.1 up to 2.2μF
- Available capacitance tolerances of ±5%, ±10% and ±20%
Technical Specifications
0.01µF
± 5%
AxiMax 400 Series
4.32mm
-
125°C
50V
-
2.41mm
-
-55°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate