Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC330C681JHG5TA7303
Order Code250025702
Also Known AsC330C681JHG5TATR
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.750 ($1.925) |
Price for:Each
Minimum: 1
Multiple: 1
$1.75 ($1.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
KEMET’s 300 Goldmax HV series are conformally coated radial leaded, commercial grade, high voltage Goldmax multilayer ceramic capacitors with class I, C0G dielectric material. These capacitors offer low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies. These are also used in high voltage coupling, DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in cuk converters.
- Capacitance value range from 10pF to 0.033μF
- Available voltage ratings are 500V, 630V, 1KV, 1.5KV, 2KV, 2.5KV and 3KV
- Available in ±1%, ±2%, ±5% and ±10% tolerance
- Matte tin plated lead finish, excellent solderability
- Dimension is 7.62mm x 9.14mm (L x H)
- 5.08mm pitch spacing
- Conformal coated
- High thermal stability and high ripple current capability
- Operating temperature range from -55°C to 125°C
- Flammability rating meets UL94 V-0
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Aerospace, Defence, Military
Technical Specifications
Capacitance
680pF
Product Diameter
-
Operating Temperature Max
125°C
Voltage(DC)
3kV
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007