Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1210C473KCRACTU SMD Multilayer Ceramic Capacitor, High Voltage, 0.047 µF, 500 V, 1210 [3225 Metric], ± 10%, X7R](https://au.element14.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1210C473KCRACTUCopy
Manufacturer Standard Lead Time25 weeks
Order Code1702144
Product RangeC Series KEMET
Also Known AsC1210C473KCRAC7800
Your Part Number
1,500 total stock globally
4,000 more incoming. You can reserve stock now
1,500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.989 ($1.0879) |
| 100+ | $0.719 ($0.7909) |
| 500+ | $0.668 ($0.7348) |
| 1000+ | $0.616 ($0.6776) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.89 ($10.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C473KCRACTUCopy
Manufacturer Standard Lead Time25 weeks
Order Code1702144
Product RangeC Series KEMET
Also Known AsC1210C473KCRAC7800
Technical Datasheet
Capacitance0.047µF
Voltage(DC)500V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1210C473KCRACTU
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105
