Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206X106J3RACTU SMD Multilayer Ceramic Capacitor, FT-CAP, 10 µF, 25 V, 1206 [3216 Metric], ± 5%, X7R](https://au.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206X106J3RACTUCopy
Manufacturer Standard Lead Time18 weeks
Order Code2776894
Product RangeFlexible Termination (FT-CAP) Series
Also Known AsC1206X106J3RAC7800
Your Part Number
980 total stock globally
Need more?
980 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.580 ($2.838) |
| 10+ | $1.940 ($2.134) |
| 50+ | $1.480 ($1.628) |
| 100+ | $1.290 ($1.419) |
| 500+ | $1.130 ($1.243) |
| 1000+ | $0.995 ($1.0945) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.58 ($2.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206X106J3RACTUCopy
Manufacturer Standard Lead Time18 weeks
Order Code2776894
Product RangeFlexible Termination (FT-CAP) Series
Also Known AsC1206X106J3RAC7800
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1206X106J3RACTU
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
