Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206X102KGRACTU SMD Multilayer Ceramic Capacitor, HV FT-CAP, 1000 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R](https://au.element14.com/productimages/standard/en_GB/2522550-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206X102KGRACTUCopy
Manufacturer Standard Lead Time35 weeks
Order Code1855330
Product RangeFlexible Termination (FT-CAP) Series
Also Known AsC1206X102KGRAC7800
Your Part Number
9,717 total stock globally
12,500 more incoming. You can reserve stock now
9,717 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.050 ($1.155) |
| 100+ | $0.988 ($1.0868) |
| 500+ | $0.974 ($1.0714) |
| 1000+ | $0.960 ($1.056) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$10.50 ($11.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206X102KGRACTUCopy
Manufacturer Standard Lead Time35 weeks
Order Code1855330
Product RangeFlexible Termination (FT-CAP) Series
Also Known AsC1206X102KGRAC7800
Technical Datasheet
Capacitance1000pF
Voltage(DC)2kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2kV
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1206X102KGRACTU
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
