Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206C470J1GACTU SMD Multilayer Ceramic Capacitor, 47 pF, 100 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://au.element14.com/productimages/standard/en_GB/2522518-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206C470J1GACTUCopy
Manufacturer Standard Lead Time31 weeks
Order Code2522518
Product RangeC Series KEMET
Also Known AsC1206C470J1GAC7800
Your Part Number
3,211 total stock globally
Need more?
3,211 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.188 ($0.2068) |
| 100+ | $0.114 ($0.1254) |
| 500+ | $0.094 ($0.1034) |
| 1000+ | $0.093 ($0.1023) |
| 2000+ | $0.092 ($0.1012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.88 ($2.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C470J1GACTUCopy
Manufacturer Standard Lead Time31 weeks
Order Code2522518
Product RangeC Series KEMET
Also Known AsC1206C470J1GAC7800
Technical Datasheet
Capacitance47pF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1206C470J1GACTU
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
