Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206C105Z4VACTU SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V](https://au.element14.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206C105Z4VACTUCopy
Manufacturer Standard Lead Time22 weeks
Order Code2773306
Product RangeC Series KEMET
Also Known AsC1206C105Z4VAC7800
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.114 ($0.1254) |
| 100+ | $0.092 ($0.1012) |
| 500+ | $0.072 ($0.0792) |
| 1000+ | $0.066 ($0.0726) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.14 ($1.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C105Z4VACTUCopy
Manufacturer Standard Lead Time22 weeks
Order Code2773306
Product RangeC Series KEMET
Also Known AsC1206C105Z4VAC7800
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeC Series KEMET
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
Y5V
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
-20%, +80%
Product Range
C Series KEMET
Product Width
1.6mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
