Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C102K2RECAUTO SMD Multilayer Ceramic Capacitor, ESD, AEC-Q200, 1000 pF, 200 V, 0603 [1608 Metric], ± 10%, X7R](https://au.element14.com/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C102K2RECAUTOCopy
Manufacturer Standard Lead Time35 weeks
Order Code4552279
Product RangeC Series KEMET
Your Part Number
6,400 total stock globally
Need more?
6,400 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.102 ($0.1122) |
| 100+ | $0.093 ($0.1023) |
| 500+ | $0.073 ($0.0803) |
| 1000+ | $0.066 ($0.0726) |
| 2000+ | $0.061 ($0.0671) |
| 4000+ | $0.056 ($0.0616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.02 ($1.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C102K2RECAUTOCopy
Manufacturer Standard Lead Time35 weeks
Order Code4552279
Product RangeC Series KEMET
Technical Datasheet
Capacitance1000pF
Voltage(DC)200V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
200V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
