Print Page
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $331.590 ($364.749) |
| 5+ | $328.560 ($361.416) |
| 10+ | $315.620 ($347.182) |
| 25+ | $308.850 ($339.735) |
| 50+ | $295.090 ($324.599) |
Price for:Each
Minimum: 1
Multiple: 1
$331.59 ($364.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAS0505D20H20NFCopy
Manufacturer Standard Lead Time26 weeks
Order Code5025239
Product RangeAS Series
Technical Datasheet
Piezoelectric Actuator TypeResin Coated
Displacement20µm
Actuating Force650N
Resonant Frequency-
Capacitance1.2µF
Operating Temperature Min-25°C
Operating Temperature Max150°C
Product RangeAS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Piezoelectric Actuator Type
Resin Coated
Actuating Force
650N
Capacitance
1.2µF
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Displacement
20µm
Resonant Frequency
-
Operating Temperature Min
-25°C
Product Range
AS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

