Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS70A183DA040Copy
Manufacturer Standard Lead Time44 weeks
Order Code4828567
Product RangeALS70 Series
Also Known AsA390FB183M040A
Your Part Number
150 total stock globally
50 more incoming. You can reserve stock now
150 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.240 ($26.664) |
| 10+ | $19.580 ($21.538) |
| 50+ | $17.390 ($19.129) |
| 100+ | $16.320 ($17.952) |
| 500+ | $15.810 ($17.391) |
| 1000+ | $15.500 ($17.050) |
Price for:Each
Minimum: 1
Multiple: 1
$24.24 ($26.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS70A183DA040Copy
Manufacturer Standard Lead Time44 weeks
Order Code4828567
Product RangeALS70 Series
Also Known AsA390FB183M040A
Technical Datasheet
Capacitance18000µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS70 Series
Product Diameter36mm
Product Height52mm
Lead Spacing12.8mm
ESR0.049ohm
Ripple Current11.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
18000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
36mm
Lead Spacing
12.8mm
Ripple Current
11.2A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS70 Series
Product Height
52mm
ESR
0.049ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155
